There are no models available for this part yet.
Overview of 493S-1067A=P3 by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
DC1067A-A | Analog Devices | LTC2450 16-bit 30Hz Delta Sigm | |
5V41067APGGI | Renesas Electronics Corporation | 2:4 PCIe GEN1/2/3 Clock Multiplexer |
Price & Stock for 493S-1067A=P3 by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 172 |
|
$9.1560 / $11.7720 | Buy Now |