Part Details for 493R3SC by Murata Power Solutions
Overview of 493R3SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 493R3SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4223
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 493R3SC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $0.7750 | Buy Now |
DISTI #
493R3SC-ND
|
DigiKey | FIXED IND 3.3UH 8.4A 10MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6940 | Buy Now |
DISTI #
000000000002445382
|
Sager | Power Inductors - SMD 3.3uH 8.4A Ind Single Min Qty: 500 | 0 |
|
$0.6300 / $0.6500 | Buy Now |