There are no models available for this part yet.
Overview of 493818 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 493818 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-493818
|
Mouser Electronics | Essentra T CLAMP TIPPED SPINDLE M6 | 0 |
|
$2.2200 / $4.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks | 0 |
|
$2.0000 | Buy Now | ||
Onlinecomponents.com | Spindle Assembly - Thread Size - M6 - Overall Length - 50.0 mm (1.969 in) RoHS: Compliant | 0 |
|
$1.9200 / $2.8800 | Buy Now |