There are no models available for this part yet.
Overview of 4932451502 by Milwaukee Electric Tool Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4932451502 by Milwaukee Electric Tool Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MW-4932451502
|
TME | Grinding wheel, Ø: 125mm, Øhole: 22.2mm, Disc thick: 6mm, steel Min Qty: 1 | 19 |
|
$2.0900 / $2.4100 | Buy Now |