4922R-07L
API Delevan
Description: General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 5024, ROHS COMPLIANT

Overview of 4922R-07L by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 4922R-07L by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN7790CT-ND
DigiKey FIXED IND 3.3UH 3.23A 38MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 63
In Stock
  • 1 $4.0800
  • 10 $3.1650
  • 25 $2.8604
  • 50 $2.6492
  • 100 $2.4528
  • 250 $2.2144
  • 800 $1.9430
  • 1,600 $1.9275
$1.9275 / $4.0800 Buy Now
DISTI # 807-4922R-07L
Mouser Electronics Power Inductors - SMD 3.3 uH RoHS: Compliant 737
  • 1 $4.1200
  • 10 $2.6800
  • 100 $2.4800
  • 250 $2.2400
  • 500 $1.9300
  • 800 $1.8600
$1.8600 / $4.1200 Buy Now
Future Electronics 4922R Series 3.3 uH 15 % 3.23 A SMT High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Reel 0
Reel
  • 800 $2.1300
$2.1300 Buy Now
DISTI # 4922R-07L
TTI Power Inductors - SMD 3.3 uH pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $1.9300
  • 1,600 $1.8200
$1.8200 / $1.9300 Buy Now

CAD Models for 4922R-07L by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4922R-07L by API Delevan

4922R-07L
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
5225
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
4922
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.038 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.84 mm
Package Length
13.21 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
TR, 13 Inch
Rated Current-Max
3.23 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
15%
Want to compare parts?
  1. 4922R-07L
    API Delevan
    General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 5024, ROHS COMPLIANT
    VS

Alternate Parts for 4922R-07L

This table gives cross-reference parts and alternative options found for 4922R-07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4922R-07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4922-07L General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 5024, API Delevan 4922R-07L vs 4922-07L

Related Parts for 4922R-07L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4922R-07L by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4922R-07L by API Delevan

Select Manufacturer
Which Manufacturer of 4922R-07L would you like to use for your alert(s)?
  • Please alert me when 4922R-07L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4922R-07L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4922R-07L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4922R-07L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4922R-07L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4922R-07L by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: