Part Details for 49221SC by Murata Manufacturing Co Ltd
Overview of 49221SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 49221SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49221SC
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1.1 A, Shielded, 1.1 A, 12.2mm x 12.2mm x 8mm - Tape and Reel (Alt: 49221SC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7384 / $0.8632 | Buy Now |
DISTI #
49221SC
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 1.1 A, Shielded, 1.1 A, 12.2mm x 12.2mm x 8mm (Alt: 49221SC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 49221SC
49221SC CAD Models
49221SC Part Data Attributes
|
49221SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
49221SC
Murata Manufacturing Co Ltd
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 4848, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |