Part Details for 4922-37LJ by API Delevan
Overview of 4922-37LJ by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM237LJRZ | Analog Devices | RS-232 CIRCUIT | |
ADM237LJRZ-REEL | Analog Devices | RS-232 CIRCUIT | |
ADM237LJNZ | Analog Devices | RS-232 CIRCUIT |
Part Details for 4922-37LJ
4922-37LJ CAD Models
4922-37LJ Part Data Attributes
|
4922-37LJ
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4922-37LJ
API Delevan
General Purpose Inductor, 1000uH, 5%, Ferrite-Core, 5225,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 6.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for 4922-37LJ
This table gives cross-reference parts and alternative options found for 4922-37LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4922-37LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4922R-37LJ | General Purpose Inductor, 1000uH, 5%, Ferrite-Core, 5225, | API Delevan | 4922-37LJ vs 4922R-37LJ |