Part Details for 492168-1 by TE Connectivity
Overview of 492168-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 492168-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn ST Multimode PL ST Cable Mount 3mm Individual |
1 In Stock |
|
$5.0700 / $33.7300 | Buy Now |
|
Master Electronics | Conn ST Multimode PL ST Cable Mount 3mm Individual |
1 In Stock |
|
$5.0700 / $33.7300 | Buy Now |
Part Details for 492168-1
492168-1 CAD Models
492168-1 Part Data Attributes:
|
492168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
492168-1
TE Connectivity
CONNECTOR, 125um, MULTI MODE, SIMPLEX ST CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LIGHT CRIMP | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |