Part Details for 492100 BK005 by Alpha Wire
Results Overview of 492100 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
492100 BK005 Information
492100 BK005 by Alpha Wire is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 492100 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4531216
|
Farnell | CBL SLEEVE, SLIT LOOM, 30.5M LG, PE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Reel | 2 |
|
$60.3038 / $107.2278 | Buy Now |
DISTI #
A492100B-100-ND
|
DigiKey | SLIT WRAP 1.02" X 100' BLACK Min Qty: 1 Lead time: 28 Weeks Container: Spool |
10 In Stock |
|
$93.6050 / $145.2000 | Buy Now |
DISTI #
602-492100-100-02
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.0 inch I.D. Convoluted Slit Loom Polyethylene 100 ft S... more RoHS: Compliant | 1 |
|
$96.1800 / $123.5400 | Buy Now |
DISTI #
71269545
|
RS | Convoluted Slit Loom Tubing,1 Inch, Black,100 | Alpha Wire 492100 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$125.7400 / $142.8800 | RFQ |
Part Details for 492100 BK005
492100 BK005 CAD Models
492100 BK005 Part Data Attributes
|
492100 BK005
Alpha Wire
Buy Now
|
Compare Parts:
492100 BK005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |