Part Details for 492.92456 by ebm-papst
Overview of 492.92456 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68692-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. | |
68492-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 492.92456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492.92456
|
Avnet Americas | - Bulk (Alt: 492.92456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 48V - 21.12Nm - 133 RPM - 294 Watts - Shaft 15mm Dia x 34mm - wire leads - 0°C to 40°C RoHS: Compliant |
27 Partner Stock |
|
$593.3000 / $729.3000 | Buy Now |
DISTI #
43559718
|
Verical | Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$545.3100 / $643.5000 | Buy Now |
DISTI #
65690928
|
Verical | Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88N.m 1Shaft 570g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$545.3100 / $643.5000 | Buy Now |
DISTI #
000000000006041572
|
Sager | AC, DC & Servo Motors BLDC Motor with Planetary Gearbox 30:1, 63mm Diameter, 48VDC, 21.12Nm, Can be used with PN 950.10041.V Controller, ECI-63.60-K1-D00 PXP63 30:1, 492.92456 Min Qty: 1 | 0 |
|
$532.3100 / $757.0600 | Buy Now |
|
Master Electronics | BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 48V - 21.12Nm - 133 RPM - 294 Watts - Shaft 15mm Dia x 34mm - wire leads - 0°C to 40°C RoHS: Compliant |
27 Partner Stock |
|
$593.3000 / $729.3000 | Buy Now |
|
Neutron USA | Brushless DC Motor, BLDC w/Planetary Gearbox 30:1, 63mm Diameter, 48V, 21.12Nm | 27 |
|
$1,231.2700 | Buy Now |