Part Details for 492.92408 by ebm-papst
Results Overview of 492.92408 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
492.92408 Information
492.92408 by ebm-papst is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 492.92408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492.92408
|
Avnet Americas | - Bulk (Alt: 492.92408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 24V - 5.71Nm - 150 RPM - 89 Watts - Shaft 15mm ... more RoHS: Compliant |
17 Partner Stock |
|
$523.4000 / $546.3400 | Buy Now |
DISTI #
000000000006041570
|
Sager | AC, DC & Servo Motors BLDC Motor with Planetary Gearbox 30:1, 63mm Diameter, 24VDC, 5.71Nm, Can ... more Min Qty: 1 | 0 |
|
$393.2100 / $559.2700 | Buy Now |
|
Master Electronics | BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 24V - 5.71Nm - 150 RPM - 89 Watts - Shaft 15mm ... more RoHS: Compliant |
17 Partner Stock |
|
$523.4000 / $546.3400 | Buy Now |