Part Details for 492.92404 by ebm-papst
Overview of 492.92404 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68492-404HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in)Pitch. | |
10137924-0412LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 4 Positions, Non GW Compatible LCP. | |
93992-404HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 492.92404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492.92404
|
Avnet Americas | - Bulk (Alt: 492.92404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 24V - 15.55Nm - 133 RPM - 216 Watts - Shaft 15mm Dia x 34mm - wire leads - 0°C to 40°C RoHS: Compliant |
14 Partner Stock |
|
$522.5800 / $651.2900 | Buy Now |
DISTI #
43559758
|
Verical | Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$480.3100 / $566.6900 | Buy Now |
DISTI #
65697958
|
Verical | Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$480.3100 / $566.6900 | Buy Now |
DISTI #
000000000006041568
|
Sager | AC, DC & Servo Motors BLDC Motor with Planetary Gearbox 30:1, 63mm Diameter, 24VDC, 15.55Nm, Can be used with PN 950.10040.V Controller, ECI-63.40-K1-B00 PX63 30:1, 492.92404 Min Qty: 1 | 0 |
|
$468.7800 / $666.6900 | Buy Now |
|
Master Electronics | BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 24V - 15.55Nm - 133 RPM - 216 Watts - Shaft 15mm Dia x 34mm - wire leads - 0°C to 40°C RoHS: Compliant |
14 Partner Stock |
|
$522.5800 / $651.2900 | Buy Now |
|
Neutron USA | Brushless DC Motor, BLDC w/Planetary Gearbox 30:1, 63mm Diameter, 24V, 15.55Nm | 14 |
|
$1,090.8800 | Buy Now |