Part Details for 492-6025-A32 by Amphenol Corporation
Overview of 492-6025-A32 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Part Details for 492-6025-A32
492-6025-A32 CAD Models
492-6025-A32 Part Data Attributes
|
492-6025-A32
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
492-6025-A32
Amphenol Corporation
Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |
Alternate Parts for 492-6025-A32
This table gives cross-reference parts and alternative options found for 492-6025-A32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 492-6025-A32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
492-6025-013 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-A32 vs 492-6025-013 |
HM2J08PE5118GCLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 492-6025-A32 vs HM2J08PE5118GCLF |
492-5025-E12 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-A32 vs 492-5025-E12 |
492-6025-G61 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-A32 vs 492-6025-G61 |
492-5025-F01 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-A32 vs 492-5025-F01 |
HM2J08PE5118GELF | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 492-6025-A32 vs HM2J08PE5118GELF |
HM2J08PE5118Z1LF | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 492-6025-A32 vs HM2J08PE5118Z1LF |
492-5025-A63 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-A32 vs 492-5025-A63 |
492-5025-E43 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-A32 vs 492-5025-E43 |
HM2J08PE5118L9LF | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 492-6025-A32 vs HM2J08PE5118L9LF |