491G-FREQ1-BBE00011000
Fox Electronics
Description: Series - Fundamental Quartz Crystal, 10MHz Min, 19.999MHz Max, ROHS COMPLIANT, SMD, 2 PIN

Overview of 491G-FREQ1-BBE00011000 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
OP491GRUZ-REEL Analog Devices RAIL-RAIL SINGLE SUPPLY
OP491GSZ-REEL Analog Devices RAIL-RAIL SINGLE SUPPLY
OP491GPZ Analog Devices RAIL-RAIL SINGLE SUPPLY

CAD Models for 491G-FREQ1-BBE00011000 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 491G-FREQ1-BBE00011000 by Fox Electronics

491G-FREQ1-BBE00011000
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
19.999 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch)
Series Resistance
120 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. 491G-FREQ1-BBE00011000
    Fox Electronics
    Series - Fundamental Quartz Crystal, 10MHz Min, 19.999MHz Max, ROHS COMPLIANT, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 491G-FREQ1-BBE00011000 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 491G-FREQ1-BBE00011000 by Fox Electronics

Select Manufacturer
Which Manufacturer of 491G-FREQ1-BBE00011000 would you like to use for your alert(s)?
  • Please alert me when 491G-FREQ1-BBE00011000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 491G-FREQ1-BBE00011000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 491G-FREQ1-BBE00011000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 491G-FREQ1-BBE00011000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 491G-FREQ1-BBE00011000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 491G-FREQ1-BBE00011000 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: