Part Details for 4919 by Keystone Electronics Corp
Overview of 4919 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3697
|
Newark | .187 Pc Quick-Fit Terminal/Bulk |Keystone 4919 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2220 | Buy Now |
DISTI #
36-4919-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4308 In Stock |
|
$0.1511 / $0.3500 | Buy Now |
DISTI #
534-4919
|
Mouser Electronics | Terminals .187 PC QUICK-FIT TERMINAL RoHS: Compliant | 1697 |
|
$0.1510 / $0.3400 | Buy Now |
DISTI #
71279909
|
RS | Terminal, Quick-Fit, PCB Male, .187" Tab, 30 Deg, .046" Hole, 25 Amp | Keystone Electronics 4919 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1620 | RFQ |
|
Future Electronics | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1590 / $0.1860 | Buy Now |
DISTI #
BAT5556
|
Rutronik | PC QUICK-FIT MALE TAB .187 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0829 | Buy Now |
DISTI #
000000000005001522
|
Sager | Terminals .187 PC QUICK-FIT TERMINAL Min Qty: 1000 | 0 |
|
$0.1356 / $0.1514 | Buy Now |
Part Details for 4919
4919 CAD Models
4919 Part Data Attributes:
|
4919
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4919
Keystone Electronics Corp
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |