-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3696
|
Newark | .187 Pc Quick-Fit Terminal/Bulk |Keystone 4918 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
36-4918-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7960 In Stock |
|
$0.1511 / $0.3500 | Buy Now |
DISTI #
534-4918
|
Mouser Electronics | Terminals .187 PC QUICK-FIT TERMINAL RoHS: Compliant | 1249 |
|
$0.1480 / $0.3400 | Buy Now |
DISTI #
71279908
|
RS | Terminal, PCB Male, Quick-Fit, .187" Tab, 0 Deg, .046 Hole, 25 Amp | Keystone Electronics 4918 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1620 | RFQ |
|
Future Electronics | Brass Matte Tin Plated 0.187 inch (4.76 mm) PC Quick-Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 100 Container: Bulk | 31Bulk |
|
$0.1450 / $0.1570 | Buy Now |
DISTI #
000000000005001521
|
Sager | Terminals .187 PC QUICK-FIT TERMINAL Min Qty: 1000 | 0 |
|
$0.1356 / $0.1514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4918
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4918
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |