Part Details for 4911A-12-0 by Pomona Electronics
Results Overview of 4911A-12-0 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4911A-12-0 Information
4911A-12-0 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4911A-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5978
|
Newark | Test Lead, Black, 304.8Mm, 1Kv, 10A, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connect... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $19.1900 | Buy Now |
DISTI #
501-2205-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$16.9876 / $16.9900 | Buy Now |
DISTI #
565-4911A-12-0
|
Mouser Electronics | Test Leads 12" PATCH CORD BLACK RoHS: Compliant | 9 |
|
$16.9900 | Buy Now |
DISTI #
70198206
|
RS | Banana Plug, Brass (Body), Beryllium Copper (Banana Spring), Nylon (Insulation) | Pomona Electronics... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 |
|
$16.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3700 / $22.5600 | Buy Now |
DISTI #
POM-4911A-12-0
|
TME | Test lead, 10A, banana plug 4mm,both sides, insulated, black Min Qty: 1 | 0 |
|
$18.4700 / $19.8200 | RFQ |
Part Details for 4911A-12-0
4911A-12-0 CAD Models
4911A-12-0 Part Data Attributes
|
4911A-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4911A-12-0
Pomona Electronics
Interconnection Device
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |