Part Details for 4911-60029 by Amphenol SV Microwave
Overview of 4911-60029 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68491-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
87849-110LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 20 Positions, Plain Mounting style. | |
88949-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Press-Fit. |
Price & Stock for 4911-60029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0515
|
Newark | Rf Coax Conn, Bmb Rp Plug, 50 Ohm, Pcb, Connector Type:Bmb Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 4911-60029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5200 / $71.4500 | Buy Now |
DISTI #
1678-4911-60029-ND
|
DigiKey | BMB MALE PCB EDGE LAUNCH CONNECT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$38.3875 / $68.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6200 / $76.7800 | Buy Now |