Part Details for 4910, CLEAR, 3M X 19MM by 3M Interconnect
Results Overview of 4910, CLEAR, 3M X 19MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4910, CLEAR, 3M X 19MM Information
4910, CLEAR, 3M X 19MM by 3M Interconnect is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7473N | Rochester Electronics LLC | 7473 - Dual JK Flip-Flop with Clear | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK Flip-Flop w/Clear |
Price & Stock for 4910, CLEAR, 3M X 19MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9869
|
Newark | Tape, Double Sided, 3M X 19Mm, Clear Rohs Compliant: Yes |3M 4910, CLEAR, 3M X 19MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$12.4900 / $17.4700 | Buy Now |
Part Details for 4910, CLEAR, 3M X 19MM
4910, CLEAR, 3M X 19MM CAD Models
4910, CLEAR, 3M X 19MM Part Data Attributes
|
4910, CLEAR, 3M X 19MM
3M Interconnect
Buy Now
|
Compare Parts:
4910, CLEAR, 3M X 19MM
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |