Part Details for 491-080K61%TK5020 by Vitrohm Portuguesa LDA
Overview of 491-080K61%TK5020 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 491-080K61%TK5020
491-080K61%TK5020 CAD Models
491-080K61%TK5020 Part Data Attributes
|
491-080K61%TK5020
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
491-080K61%TK5020
Vitrohm Portuguesa LDA
RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Manufacturer Series | 491-0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for 491-080K61%TK5020
This table gives cross-reference parts and alternative options found for 491-080K61%TK5020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 491-080K61%TK5020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FRE80K6 | Fixed Resistor, Metal Film, 0.6W, 80600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 491-080K61%TK5020 vs MF0207FRE80K6 |
SMA02070C8062FD500 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Draloric | 491-080K61%TK5020 vs SMA02070C8062FD500 |
MFS1/2CLT52A8062F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | 491-080K61%TK5020 vs MFS1/2CLT52A8062F |
MFS1/2CLT26A8062F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | 491-080K61%TK5020 vs MFS1/2CLT26A8062F |
MFS1/2CLT52R8062F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | 491-080K61%TK5020 vs MFS1/2CLT52R8062F |
MF0207FBE80K6 | Fixed Resistor, Metal Film, 0.6W, 80600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | 491-080K61%TK5020 vs MF0207FBE80K6 |