There are no models available for this part yet.
Overview of 4906-7-3-3 by Artisan Controls Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132449-0621GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Min Matte Tin plating, Black Color, 6 Positions, GW Compatible PA9T, Tray packing. | |
10131934-906ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 6 Positions, 2mm (0.079inch), Vertical. | |
10065490-638LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 4906-7-3-3 by Artisan Controls Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4906-7-3-3
|
Relay Specialties | Repeat Cycle, Time Delay Relay Min Qty: 1 | 0 |
|
RFQ |