Part Details for 4906-4-7-13 by Artisan Controls Corporation
Overview of 4906-4-7-13 by Artisan Controls Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132449-0621GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Min Matte Tin plating, Black Color, 6 Positions, GW Compatible PA9T, Tray packing. | |
10131934-906ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 6 Positions, 2mm (0.079inch), Vertical. | |
10065490-638LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 38 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 4906-4-7-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4906-4-7-13
|
Relay Specialties | Repeat Cycle, Time Delay Relay Min Qty: 1 | 0 |
|
RFQ |