Part Details for 4905.SMBA.1B10.009 by IMS Connector Systems Gmbh
Overview of 4905.SMBA.1B10.009 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4905.SMBA.1B10.009
4905.SMBA.1B10.009 CAD Models
4905.SMBA.1B10.009 Part Data Attributes
|
4905.SMBA.1B10.009
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
4905.SMBA.1B10.009
IMS Connector Systems Gmbh
RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.338 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.338 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 4905.SMBA.1B10.009
This table gives cross-reference parts and alternative options found for 4905.SMBA.1B10.009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4905.SMBA.1B10.009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4905.SMBA.1N10.009 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1N10.009 |
4905.SMBA.1D10.007 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1D10.007 |
4905.SMBA.1A10.009 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1A10.009 |
4905.SMBA.1H10.007 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1H10.007 |
4905.SMBA.1E10.009 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1E10.009 |
4905.SMBA.1Z10.007 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1Z10.007 |
4905.SMBA.1I10.009 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1I10.009 |
4905.SMBA.1K10.009 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1K10.009 |
4905.SMBA.1M10.007 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1M10.007 |
4905.SMBA.1I10.007 | RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Friction Ramp, Plug | IMS Connector Systems Gmbh | 4905.SMBA.1B10.009 vs 4905.SMBA.1I10.007 |