-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-344TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. | |
RJJ0315DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET, WPAK(3F), /Embossed Tape | |
RJJ0315DSP-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0 | Buy Now |
DISTI #
81047074
|
Verical | Conn Housing F 3 POS 3.81mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 6000 |
|
$0.1350 / $0.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
C1S549810817180
|
Chip1Stop | Unclassified | 6000 |
|
$0.1530 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy