-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REDFIT IDC SKEDD Connector WR-WST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8208
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Wr-Wst Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 490107672012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
732-11641-5-ND
|
DigiKey | CONN IDC 20POS 28AWG VERT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
27 In Stock |
|
$2.1420 / $3.2100 | Buy Now |
DISTI #
710-490107672012
|
Mouser Electronics | Headers & Wire Housings WR-WST REDFIT SKEDD 2.54mm Pitch 20 Pin RoHS: Compliant | 50 |
|
$2.1200 / $3.2100 | Buy Now |
DISTI #
57F1266
|
Bürklin Elektronik | Insulation displacement connectors, 20 pole, pitch 2.54 mm, straight, black, 490107672012 Min Qty: 1 | 60 |
|
$2.1508 / $3.2317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
490107672012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
490107672012
Wurth Elektronik
REDFIT IDC SKEDD Connector WR-WST
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |