Part Details for 490107671212 by Wurth Elektronik
Overview of 490107671212 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 490107671212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11637-5-ND
|
DigiKey | CONN IDC 12POS 28AWG VERT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
22 In Stock |
|
$1.6390 / $2.4600 | Buy Now |
DISTI #
710-490107671212
|
Mouser Electronics | Headers & Wire Housings WR-WST REDFIT SKEDD 2.54mm Pitch 12 Pin RoHS: Compliant | 398 |
|
$1.5000 / $1.9600 | Buy Now |
DISTI #
57F1258
|
Bürklin Elektronik | Insulation displacement connectors, 12 pole, pitch 2.54 mm, straight, black, 490107671212 Min Qty: 1 | 66 |
|
$1.6427 / $2.4749 | Buy Now |
Part Details for 490107671212
490107671212 CAD Models
490107671212 Part Data Attributes
|
490107671212
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
490107671212
Wurth Elektronik
REDFIT IDC SKEDD Connector WR-WST
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |