-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REDFIT IDC SKEDD Connector WR-WST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8203
|
Newark | Connector, Rcpt, 10Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Wr-Wst Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 490107671012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
732-11636-5-ND
|
DigiKey | CONN IDC 10POS 28AWG VERT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3760 In Stock |
|
$1.5130 / $2.2700 | Buy Now |
DISTI #
710-490107671012
|
Mouser Electronics | Headers & Wire Housings WR-WST REDFIT SKEDD 2.54mm Pitch 10 Pin RoHS: Compliant | 1090 |
|
$1.5100 / $2.2700 | Buy Now |
DISTI #
57F1256
|
Bürklin Elektronik | Insulation displacement connectors, 10 pole, pitch 2.54 mm, straight, black, 490107671012 Min Qty: 1 | 47 |
|
$1.5378 / $2.3012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
490107671012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
490107671012
Wurth Elektronik
REDFIT IDC SKEDD Connector WR-WST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | DIRECLTY MOUNTED TO BOARD | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |