Part Details for 4901 by JW Miller
Overview of 4901 by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4901
4901 CAD Models
4901 Part Data Attributes:
|
4901
JW Miller
Buy Now
Datasheet
|
Compare Parts:
4901
JW Miller
Variable Inductor, 0.041uH Min, 0.05uH Max, Unshielded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Max (L) | 0.05 µH | |
Inductance-Min (L) | 0.041 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN |