Part Details for 490043 by Essentra Components
Overview of 490043 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71249-0043LF | Amphenol Communications Solutions | Card Bus Header, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o |
Price & Stock for 490043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIC490043
|
DB Roberts | 0 |
|
RFQ |