There are no models available for this part yet.
Overview of 490002 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163749-00022LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount Dual Row 24in 30u\\ gold | |
10164490-002LF | Amphenol Communications Solutions | Crimped lead of Minitek® 2.00mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 24. |
Price & Stock for 490002 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RIC490002
|
DB Roberts | 0 |
|
RFQ |