Part Details for 4900-112G by MG Chemicals
Overview of 4900-112G by MG Chemicals
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4900-112G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1968
|
Newark | Solder Wire, No Clean, 21Awg, 113G Rohs Compliant: Yes |Mg Chemicals 4900-112G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$32.2600 / $47.4500 | Buy Now |
DISTI #
473-1102-ND
|
DigiKey | SOLDER LF SN96 21GAUGE .25LBS Min Qty: 1 Lead time: 2 Weeks Container: Spool |
21 In Stock |
|
$36.3398 / $55.8100 | Buy Now |
DISTI #
590-4900-112G
|
Mouser Electronics | Solder SN96 (SAC 305) 21AWG 1/4LB SPOOL LF SOLDR RoHS: Compliant | 286 |
|
$36.3300 / $55.7900 | Buy Now |
DISTI #
70125626
|
RS | Solder, Lead Free, No Clean, 21 gauge wire, .032 diameter, 1/4 lb spool, Sn/Ag | MG Chemicals 4900-112G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$49.6700 / $55.8100 | Buy Now |
|
Onlinecomponents.com | * Lead free * Complies with RoHS * Exceeds the impurity requirements of J-Std-006 * No Clean flux * 21 Gauge, 0.032" diameters * Excellent wettability * Hard non-conductive residues * 1 lb of lead free solder has 27% more length than leaded solder RoHS: Compliant | 0 |
|
$34.1700 / $42.2400 | Buy Now |
DISTI #
3346283
|
element14 Asia-Pacific | SOLDER WIRE, NO CLEAN, 21AWG, 113G RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$26.6627 | Buy Now |
DISTI #
3346283
|
Farnell | SOLDER WIRE, NO CLEAN, 21AWG, 113G RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 24 |
|
$34.2773 | Buy Now |
|
Neutron USA | Solder, Lead Free, No Clean, 21 gauge wire, .032 diameter, 1/4 lb spool, Sn/Ag | 0 |
|
$150.9400 | Buy Now |
DISTI #
10161028
|
Techni-Tool, Inc. | MG Chemicals 4900-112G Solder Wire, No Clean, Lead Free, SAC305, Resin Flux, 21 Gauge, 112g | 17 |
|
$38.2900 | Buy Now |
DISTI #
10161028
|
TestEquity LLC | MG Chemicals 4900-112G Solder Wire, No Clean, Lead Free, SAC305, Resin Flux, 21 Gauge, 112g | 17 |
|
$38.2900 | Buy Now |
Part Details for 4900-112G
4900-112G CAD Models
4900-112G Part Data Attributes:
|
4900-112G
MG Chemicals
Buy Now
|
Compare Parts:
4900-112G
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |