Part Details for 4900-0-19-01-23-01-10-0 by Mill-Max Mfg Corp
Overview of 4900-0-19-01-23-01-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 4900-0-19-01-23-01-10-0
4900-0-19-01-23-01-10-0 CAD Models
4900-0-19-01-23-01-10-0 Part Data Attributes:
|
4900-0-19-01-23-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4900-0-19-01-23-01-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 4900-0-19-01-23-01-10-0
This table gives cross-reference parts and alternative options found for 4900-0-19-01-23-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4900-0-19-01-23-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4900-0-19-80-23-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 4900-0-19-01-23-01-10-0 vs 4900-0-19-80-23-01-10-0 |
4900-0-19-01-23-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 4900-0-19-01-23-01-10-0 vs 4900-0-19-01-23-80-10-0 |
4900-0-19-80-23-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 4900-0-19-01-23-01-10-0 vs 4900-0-19-80-23-80-10-0 |