Part Details for 49.7091-21 by Stäubli Electrical Connectors
Overview of 49.7091-21 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49.7091-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEB4-E-21
|
TME | Socket, 4mm banana, 24A, 1kV, black, nickel plated, on panel Min Qty: 1 | 19 |
|
$1.0700 / $1.2800 | Buy Now |