There are no models available for this part yet.
Overview of 49.7049-22 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6437049XXXFJ | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6437049XXXFW | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6437049XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 49.7049-22 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC2535
|
Newark | Banana Jack, 4Mm, 24A, Solder, Red, Pk2, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:24A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Staubli 49.7049-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.5100 | Buy Now | |
DISTI #
23AH8761
|
Newark | 4Mm Banana Jack, 24 A, 1 Kv, Panel Mount, Solder, Red Rohs Compliant: Yes |Staubli 49.7049-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.5400 | Buy Now | |
DISTI #
71027903
|
RS | Safety Socket, 4 mm, Red | Staubli 49.7049-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$1.5500 / $2.5900 | Buy Now | |
DISTI #
SLB4-E-22
|
TME | Connector: 4mm banana, socket, 24A, 1kV, Cutout: Ø12.2mm, red, brass Min Qty: 1 | 164 |
|
$1.3600 / $1.5800 | Buy Now | |
DISTI #
C1S765600015794
|
Chip1Stop | Connector Other Container: Bulk | 5 |
|
$2.0100 | Buy Now |