Part Details for 49-44045 by MELTRIC Corporation
Overview of 49-44045 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-4045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 4.5ms, passive, Halogen free | |
10093084-4045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 4.5ms, passive, non-halogen free |
Price & Stock for 49-44045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74218430
|
RS | PF400 RECEPTACLE METAL GRAY SIZE C IP 66/67 1P+N+G 400A 277 VAC 60 Hz +4 AUX | Meltric 49-44045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5,401.3800 / $5,597.8000 | RFQ |