Part Details for 49 41 A31 by KNIPEX
Overview of 49 41 A31 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49 41 A31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2172-4941A31-ND
|
DigiKey | EXTERNAL 90 ANGLED PRECISION SNA Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9400 | Buy Now |
DISTI #
KNP.4941A31
|
TME | Pliers, for circlip, external, 40÷100mm, Pliers len: 225mm Min Qty: 1 | 2 |
|
$38.0100 / $40.7200 | Buy Now |
Part Details for 49 41 A31
49 41 A31 CAD Models
49 41 A31 Part Data Attributes
|
49 41 A31
KNIPEX
Buy Now
|
Compare Parts:
49 41 A31
KNIPEX
|
Samacsys Manufacturer | KNIPEX |