Part Details for 48VDCSPLITTER by Tripp Lite
Results Overview of 48VDCSPLITTER by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48VDCSPLITTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1309
|
Newark | 48Vdcsplitter |Eaton Tripp Lite 48VDCSPLITTER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6000 / $198.6000 | Buy Now |
DISTI #
TL1019-ND
|
DigiKey | Y SPLITTER CABLE FOR SELECT TRIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$164.7248 / $200.4300 | Buy Now |
DISTI #
545-48VDCSPLITTER
|
Mouser Electronics | DC Power Cords 48VDCSPLITTER | 0 |
|
$178.3400 / $209.2400 | Order Now |
DISTI #
71308302
|
RS | Tripp Lite Y Splitter Cable for Battery Packs Blue 175A DC 1ft | Tripp Lite 48VDCSPLITTER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.5500 / $189.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 39 Factory Stock |
|
$179.9100 / $188.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 39 Factory Stock |
|
$179.9100 / $188.2600 | Buy Now |
|
Neutron USA | Tripp Lite 48VDCSPLITTER Splitter Battery Cord | 40 |
|
$204.9900 | Buy Now |
Part Details for 48VDCSPLITTER
48VDCSPLITTER CAD Models
48VDCSPLITTER Part Data Attributes
|
48VDCSPLITTER
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
48VDCSPLITTER
Tripp Lite
Y SPLITTER CABLE FOR SELECT TRIP
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |
48VDCSPLITTER Frequently Asked Questions (FAQ)
-
The maximum current rating for each output is 10A. However, the total current drawn from all outputs should not exceed 20A.
-
No, the 48VDCSPLITTER is designed to power DC devices only. It does not provide AC output.
-
The 48VDCSPLITTER is compatible with most 48V DC power sources, but it's recommended to check the power source's specifications to ensure compatibility. The splitter requires a 48V DC input with a minimum of 15A capacity.
-
The 48VDCSPLITTER is designed to operate in temperatures ranging from 32°F to 122°F (0°C to 50°C). Operating the device outside of this range may affect its performance and lifespan.
-
Yes, the 48VDCSPLITTER has built-in overvoltage protection (OVP) and undervoltage protection (UVP) to prevent damage from abnormal input voltages.