Part Details for 48SM5S by Pico Electronics Inc
Overview of 48SM5S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 48SM5S
48SM5S CAD Models
48SM5S Part Data Attributes
|
48SM5S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48SM5S
Pico Electronics Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | SOJ, SMDIP6,.62,175 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 66% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 25 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-G5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Equivalence Code | SMDIP6,.62,175 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 4 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 48SM5S
This table gives cross-reference parts and alternative options found for 48SM5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48SM5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SM200S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM200S |
5SM100S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM100S |
5SM9S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM9S |
5SM5S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM5S |
5SM12D | DC-DC Unregulated Power Supply Module, 2 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM12D |
24SM100S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, | Pico Electronics Inc | 48SM5S vs 24SM100S |
5SM15S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM15S |
5SM9D | DC-DC Unregulated Power Supply Module, 2 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 5SM9D |
15SM24S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 15SM24S |
24SM24S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | 48SM5S vs 24SM24S |