Part Details for 48SL-5VIS-50-B-LF by Calmark
Overview of 48SL-5VIS-50-B-LF by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M62748SL | Renesas Electronics Corporation | Single-function Reset IC, , / | |
89361-348SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-348SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 48 Position, 2mm Pitch |
Price & Stock for 48SL-5VIS-50-B-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
90 In Stock |
|
$43.2400 / $70.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
90 In Stock |
|
$43.2400 / $70.0400 | Buy Now |