Part Details for 48MB by JKL Components Corporation
Overview of 48MB by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for 48MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48MB-ND
|
DigiKey | LAMP INCAND T-2 MINI BAYONET 48V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5606 | Buy Now |
DISTI #
560-48MB
|
Mouser Electronics | Lamps Bayonet base Tel. .053A .7M RoHS: Compliant | 74 |
|
$0.5600 / $1.2000 | Buy Now |
|
Onlinecomponents.com | T-2 1/2 Bayonet Lamp RoHS: Compliant | 0 |
|
$0.9000 / $1.0500 | Buy Now |