Part Details for 48ESB by CML Innovative Technologies
Results Overview of 48ESB by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2278
|
Newark | Lamp, Incandescent, Telephone Slide, 48V, Supply Voltage:48V, Lamp Base Type:Telephone Slide, Bul... more RoHS: Compliant Min Qty: 300 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70465168
|
RS | T2, Slide/Phone Type 5 short, 48.00V, 0.04A, 5000h, 3000 MS CP | CML Innovative Technologies 48ESB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4030 / $0.5370 | RFQ |