Part Details for 48DPR1-120C by Amperite Co
Overview of 48DPR1-120C by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for 48DPR1-120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2743
|
Newark | Time-Delay Relay, Contact Configuration:Dpdt, Delay Time Range:1S To 120S, Nom Input Voltage:48V Dc, Relay Mounting:Quick Connect , Timing Adjustment:Knob |AMPERITE 48DPR1-120C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
48DPR1-120C
|
Relay Specialties | TDR, Delay on Break, 48 VDC2C DPDT, Adj, 1 sec - 120 secReset, 10 Amp, 11-pin round Min Qty: 1 | 0 |
|
RFQ |