Part Details for 48CTQ060STRL by International Rectifier
Overview of 48CTQ060STRL by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 48CTQ060STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 60 Volt, TO-263AB | 560 |
|
$6.8097 / $13.6194 | Buy Now |
Part Details for 48CTQ060STRL
48CTQ060STRL CAD Models
48CTQ060STRL Part Data Attributes
|
48CTQ060STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
48CTQ060STRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE; HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 48CTQ060STRL
This table gives cross-reference parts and alternative options found for 48CTQ060STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48CTQ060STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-48CTQ060S-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 48CTQ060STRL vs VS-48CTQ060S-M3 |
48CTQ060STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 48CTQ060STRL vs 48CTQ060STRR |
48CTQ060STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, D2PAK-3 | International Rectifier | 48CTQ060STRL vs 48CTQ060STRR |
VS-48CTQ060STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 48CTQ060STRL vs VS-48CTQ060STRL-M3 |
48CTQ060STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 48CTQ060STRL vs 48CTQ060STRL |
48CTQ060S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, D2PAK-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 48CTQ060STRL vs 48CTQ060S |
48CTQ060STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, D2PAK-3 | International Rectifier | 48CTQ060STRL vs 48CTQ060STRLPBF |
VS-48CTQ060STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 48CTQ060STRL vs VS-48CTQ060STRLPBF |