Part Details for 48CTQ060-1PBF by International Rectifier
Overview of 48CTQ060-1PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952MPGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr | |
LT3080EMS8E-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L | |
LT3080IDD-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L |
Price & Stock for 48CTQ060-1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 850 |
|
RFQ |
Part Details for 48CTQ060-1PBF
48CTQ060-1PBF CAD Models
48CTQ060-1PBF Part Data Attributes
|
48CTQ060-1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
48CTQ060-1PBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-262AA | |
Package Description | MODIFIED TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE; HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 48CTQ060-1PBF
This table gives cross-reference parts and alternative options found for 48CTQ060-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48CTQ060-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48CTQ060-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN | International Rectifier | 48CTQ060-1PBF vs 48CTQ060-1 |
VS-48CTQ060-1-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | 48CTQ060-1PBF vs VS-48CTQ060-1-M3 |
VS-48CTQ060-1PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN | Vishay Intertechnologies | 48CTQ060-1PBF vs VS-48CTQ060-1PBF |