Part Details for 48C15S by Pico Electronics Inc
Results Overview of 48C15S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
48C15S Information
48C15S by Pico Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 48C15S
48C15S CAD Models
48C15S Part Data Attributes
|
48C15S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48C15S
Pico Electronics Inc
DC-DC Unregulated Power Supply Module, 1 Output, 3.5W, Hybrid, PLUGIN-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | DMA, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 25 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P4 | |
JESD-609 Code | e0 | |
Length | 31.496 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.235 A | |
Output Voltage-Max | 21 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 28.448 mm |
Alternate Parts for 48C15S
This table gives cross-reference parts and alternative options found for 48C15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48C15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
48SC15S | Pico Electronics Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 3.5W, Hybrid, SMT-8 | 48C15S vs 48SC15S |