Part Details for 48BFSP1M2QT by Grayhill Inc
Overview of 48BFSP1M2QT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48BFSP1M2QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2935
|
Newark | Switch, Slide, Spdt, 3A, 250V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:48B Series, Contact Current Max:3A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Grayhill 48BFSP1M2QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
GH7810-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
202 In Stock |
|
$3.0375 / $5.6400 | Buy Now |
DISTI #
48BFSP1M2QT
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 3A 250VAC 28VDC PC Pins Thru-Hole - Bulk (Alt: 48BFSP1M2QT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2326 / $3.4764 | Buy Now |
DISTI #
706-48BFSP1M2QT
|
Mouser Electronics | Slide Switches SLIDE,MINI,SPDT,O-N-O,T,LF RoHS: Compliant | 85 |
|
$3.0300 / $5.6400 | Buy Now |
|
Future Electronics | 48B Series SPDT M2 Termination Sub-Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$3.6100 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $4.7900 | Buy Now |
DISTI #
000000000002123558
|
Sager | Slide Switches SLIDE,MINI,SPDT,O-N-O,T,LF Min Qty: 100 | 0 |
|
$2.6100 / $3.8000 | Buy Now |
Part Details for 48BFSP1M2QT
48BFSP1M2QT CAD Models
48BFSP1M2QT Part Data Attributes
|
48BFSP1M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48BFSP1M2QT
Grayhill Inc
Slide Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 8.79 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 48BFSP1M2QT
This table gives cross-reference parts and alternative options found for 48BFSP1M2QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48BFSP1M2QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01CQF | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 48BFSP1M2QT vs TS01CQF |
TS01CKF | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | 48BFSP1M2QT vs TS01CKF |
TS01CRF | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 48BFSP1M2QT vs TS01CRF |
TS01CQE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 48BFSP1M2QT vs TS01CQE |
TS01CMF | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 48BFSP1M2QT vs TS01CMF |
TS01CSE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 48BFSP1M2QT vs TS01CSE |