Part Details for 48ASSP3S1M7QBT by Grayhill Inc
Overview of 48ASSP3S1M7QBT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP3S1M7QBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48ASSP3S1M7QBT-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
48ASSP3S1M7QBT
|
Avnet Americas | Slide Switch SPDT 5A Right Angle PC Mount Vertical Actuation Copper Alloy/Silver Plating without Mounting Tab Panel Mount/Thru-Hole Bulk - Bulk (Alt: 48ASSP3S1M7QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-48ASSP3S1M7QBT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-O-O,RAV,-TAB,LF right angle, horizontal mount, no mounting tabs, RoHS Compliant RoHS: Compliant | 0 |
|
$2.2200 / $4.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.4800 / $5.9700 | Buy Now | |
DISTI #
48ASSP3S1M7QBT
|
Avnet Americas | Slide Switch SPDT 5A Right Angle PC Mount Vertical Actuation Copper Alloy/Silver Plating without Mounting Tab Panel Mount/Thru-Hole Bulk - Bulk (Alt: 48ASSP3S1M7QBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005621923
|
Sager | Slide Switches SLIDE,SPDT,O-O-O,RAV,-TAB,LF right angle, horizontal mount, no mounting tabs, RoHS Compliant | 0 |
|
Buy Now |