Part Details for 48ASSP3S1M6RBT by Grayhill Inc
Overview of 48ASSP3S1M6RBT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP3S1M6RBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6976
|
Newark | Slide, spdt, o-O-O, rah,-Tab, lf |Grayhill 48ASSP3S1M6RBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $5.3200 | Buy Now |
DISTI #
48ASSP3S1M6RBT-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9163 | Buy Now |
DISTI #
48ASSP3S1M6RBT
|
Avnet Americas | Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP3S1M6RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1594 / $3.3620 | Buy Now |
DISTI #
706-48ASSP3S1M6RBT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-O-O,RAH,-TAB,LF RoHS: Compliant | 0 |
|
$3.1500 / $5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.6300 | Buy Now |
DISTI #
48ASSP3S1M6RBT
|
Avnet Americas | Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP3S1M6RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1594 / $3.3620 | Buy Now |
DISTI #
000000000003155151
|
Sager | Slide Switches SLIDE,SPDT,O-O-O,RAH,-TAB,LF Min Qty: 100 | 0 |
|
$2.5300 / $3.6700 | Buy Now |