-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7466
|
Newark | Switch, Slide, Spdt, 20V, Through Hole, Contact Configuration:Spdt, Switch Operation:On-Off-On, Product Range:48A Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V, Orientation:Vertical Rohs Compliant: Yes |Grayhill 48ASSP3S1M2RBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.2000 | Buy Now |
DISTI #
GH7681-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
68 In Stock |
|
$3.1660 / $5.6400 | Buy Now |
DISTI #
48ASSP3S1M2RBT
|
Avnet Americas | Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 48ASSP3S1M2RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3302 / $3.4764 | Buy Now |
DISTI #
706-48ASSP3S1M2RBT
|
Mouser Electronics | Slide Switches Slide Switch SPDT ON-OFF-ON RoHS: Compliant | 61 |
|
$3.1600 / $5.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$2.5400 / $4.7900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
48ASSP3S1M2RBT
|
Avnet Americas | Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 48ASSP3S1M2RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3302 / $3.4764 | Buy Now |
DISTI #
000000000002408069
|
Sager | Slide Switches Slide Switch SPDT ON-OFF-ON Min Qty: 100 | 0 |
|
$2.7300 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48ASSP3S1M2RBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP3S1M2RBT
Grayhill Inc
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 6.6 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |