Part Details for 48ASSP1S1M7RBT by Grayhill Inc
Overview of 48ASSP1S1M7RBT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48ASSP1S1M7RBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2924
|
Newark | Switch, Slide, Spdt, 20V, Through Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:48A Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |Grayhill 48ASSP1S1M7RBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.8600 | Buy Now |
DISTI #
48ASSP1S1M7RBT-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7996 | Buy Now |
DISTI #
48ASSP1S1M7RBT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M7RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0618 / $3.2618 | Buy Now |
DISTI #
706-48ASSP1S1M7RBT
|
Mouser Electronics | Slide Switches SLIDE,SPDT,O-N-O,RAV,-TAB,LF RoHS: Compliant | 0 |
|
$2.8700 / $5.1400 | Order Now |
|
Future Electronics | 48 Series On-None-On SPDT, Right Angle PC Mount Vertical Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tray | 0Tray |
|
$3.1300 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
48ASSP1S1M7RBT
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 48ASSP1S1M7RBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0618 / $3.2618 | Buy Now |
DISTI #
000000000002123547
|
Sager | Slide Switches SLIDE,SPDT,O-N-O,RAV,-TAB,LF Min Qty: 100 | 0 |
|
$2.4100 / $3.5600 | Buy Now |
Part Details for 48ASSP1S1M7RBT
48ASSP1S1M7RBT CAD Models
48ASSP1S1M7RBT Part Data Attributes:
|
48ASSP1S1M7RBT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
48ASSP1S1M7RBT
Grayhill Inc
Slide Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL |